Amphenol's MUSBR series of ruggedised USB connectors with die cast housings and IP67 sealing is now available in 3.0 speed. The rugged series provides reliable performance in extreme conditions for the most demanding applications, and mates with standard USB plugs. The connectors are available in right angle or vertical styles and single port or stacked versions. They have an operating temperature range from -55°C to +105°C for extreme conditions and are RoHS compliant.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.