Custom Meta Tags

Hero Banner

Amphenol SV Microwave SMPx Series Connectors

Main Title

Amphenol SV Microwave SMPx Series Connectors

Mixed Media

SV Microwave’s SMPx interconnect demo board features extreme frequency solder-on single and multiport SMP, SMPM & SMPS RF surface mount and edge launch connectors. SV specialises in a variety of SMPx coaxial connectors and cable assemblies with extreme frequency capabilities (26GHz and beyond) and leading signal fidelity in the 5G frequency spectrum.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_3-QN

Static HTML_2

Features/Applications

Table

Features Applications
  • Blindmate/push-on mating for quick installation
  • High density packaging possibilities
  • Ideal performance even under misaligned conditions
  • RF performance DC to 40GHz (SMP), 65GHz (SMPM) and 100GHz (SMPS)
  • Designed to accommodate radial, axial and angular misalignments
  • Intermateable with other industry standard connectors
  • Full detent, limited detent (SMP only) and smooth bore options available
  • VITA 67 is designed for side-by-side implementation with VITA 46 hardware
  • Unique SV connector retention mechanism offers significant ease of VITA 67 assembly/disassembly
  • Robust and rugged high speed cabled solution
  • High-reliability, high-density for aerospace and defense applications
  • SIGINT, EWR, ground base station and communication systems, avionics, radar systems
  • Air Transport Racks (ATRs) without Rear Transition Modules (RTMs) or limited speed through RTM

Amphenol SV Microwave Logo HTML

Grid Box Light

Brochure

RF interconnects for extreme 5G performance

Discover the full range of Amphenol SV Microwave range of RF interconnects for 5G mobile communication development and production.

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE