The QSFP DD interconnect system is comprised of a 76 position, 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400Gb/s in aggregate over an 8 x 50Gb/s electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It is one of the industry's leading multi-lane pluggable form factors used across Ethernet, Fibre Channel and InfiniBand.
- Operating at 56Gb/s PAM-4 for up to 400Gb/s aggregated bandwidth solution
- QSFP series double density product with 8 channels per port
- Backwards mating compatible with QSFP
- Multiple connector and heat sink configurations
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.