Custom Meta Tags

Hero Banner

Amphenol CS PwrMAX®

Main Title

Amphenol CS PwrMAX® power connector

Mixed Media

The PwrMAX® connector family offers a compact means for connecting up to 100A DC power in modern system architectures requiring high density and high current. Configurations include coplanar, backplane, mezzanine and orthogonal.

  • 100A per contact
  • Blind-mating
  • GCS® plating provides low resistance
  • Press-fit and solder tail termination
  • 10 points of contact for long term reliability
Amphenol ICC PwrMAX® power connector

Static HTML_2

Features/Applications

Table

Features Applications
  • GCS® plating technology
  • Provides very low resistance and low voltage drop
  • Industry proven contact design with 10 points of contact
  • Provides superior and long term reliability
  • High temperature thermoplastic housing
  • Wide operating temperature from -40°C to +125°C
  • Halogen-free housing
  • Meets next generation environmental requirements
  • Coplanar, backplane, mezzanine and orthogonal configurations
  • Modular design for both PCB and busbar applications
  • Communications
    • Telecom
    • Switch
    • Datacom/networking equipment
  •  Data
    • Server
    • Storage equipment
  •  Industrial and instrumentation
    • Industrial equipment

Amphenol CS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE