The Minitek127® 1.27mm connector system is an extensive range of modular connectors for all types of wire/cable-to-board applications. It includes straight and right angle, surface mount and through hole pin headers and board receptacles in different plating variations, as well as customised stacking headers, and an IDC version. The range is available in up to 100 positions.
Minitek127® comes in three duplex plating versions - 30µin, 15µin GXT®, 10µin gold and Gold Flash, to support applications in a wide range of environments.
- 1.27mm pitch wire/cable-to-board solution
- IDC version available
- Up to 100 positions available
- Duplex plating saves cost and meets demanding design requirements
- Accommodates wire range up to 30AWG
| Features | Application |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.