Custom Meta Tags

Hero Banner

Main Title

Amphenol CS Minitek® Pwr 3.0 connector

Mixed Media

The Minitek® Pwr 3.0 connector is a flexible and comprehensive solution designed for power applications with a current rating up to 5A per contact. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.

Crimp, snap-in header and receptacle contacts are used to terminate 30AWG to 20AWG wires. Header and receptacle housings allow wire-to-wire and wire-to-board configurations. Header assemblies for wire-to-board interconnections include vertical and right-angle components. These wave soldering headers are available in through-hole configurations.

BUY NOW ON FARNELL

Static HTML_2

Features

Table

Features
  • Low insertion force for installation of crimped terminal
  • Fully isolated terminals
  • Positive locking on housing with low thumb latch operation
  • Fully polarised housings
  • Scoop-proof housings
  • High retention force in housing
  • Glow wire compliant option
  • BMI option allows ±2.54mm gatherability for blind mating
  • UL94V-0 flammability rated nylon material
  • RoHS compliant and lead-free

Amphenol CS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE