Amphenol CS's FCI Basics Minitek MicroSpaceXS™ waterproof crimp-to-wire connector platform's unique design is compatible to LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 3A per contact making ideal for higher power applications. Minitek MicrospaceXS™ connectors are available in staggered vertical and horizontal configuration with, PIP soldering, and tin or gold plating.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.