Custom Meta Tags

Hero Banner

Main Title

Amphenol CS Minitek MicroSpace™ 1.27mm crimp-to-wire connector

Mixed Media

The FCI Basics Minitek MicroSpace™ Crimp-to-Wire connector’s unique design enables LV214 Severity-2 and performs at 1.8mm, 1.5mm and 1.27mm pitch. Minitek MicroSpace™ will be available in single and double row versions, with top and side latch configuration.

The connector is rated up to 100 mating cycles on Gold/GXT® contacts and enables current rating up to 4A per contact. LV214 Severity-2 compatibility makes this crimp-to-wire connector especially suitable for automotive applications.  Moreover, this vibration-tolerant product is marked by its high connector locking strength of more than 75N.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • LV214 Severity-2 Compatible
  • Keying to prevent visual mismatching
  • Terminal Positioning Assurance (TPA)
  • Primary and secondary contact retention
  • Connector Positioning Assurance (CPA)
  • Accommodates wire range up to 22AWG
  • Automotive
  • Camera or sensor
  • Navigation
  • Power steering
  • Automotive lighting

Amphenol CS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE