Custom Meta Tags

Hero Banner

Amphenol SV Microwave Millimeter Wave

Main Title

Amphenol SV Microwave Millimeter Wave RF connector series demo board

Mixed Media

SV Microwave’s “Millimeter Wave” demo board features extreme frequency solder-on and compression mount 2.92mm, 2.4mm and 1.85mm surface mount and edge launch RF connectors. SV specialises in a variety of millimeter wave coaxial connectors and cable assemblies with extreme frequency capabilities (40 GHz and beyond) and leading signal fidelity in the 5G frequency spectrum.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML

Static HTML_2

Features/Applications

Table

Features Applications
  • Excellent performance DC to 110GHz
  • Series include: 2.92mm (40GHz), 2.4mm (50GHz), 1.85mm (67GHz) and 1.00mm (110GHz)
  • Low VSWR
  • Low RF leakage
  • Ruggedised construction for repeatability and superior reliability
  • Air dielectric; captivated centre contact
  • Outer conductors engage and align before the centre contacts engage preventing damage to the centre contact
  • Plug coupling nut extends beyond the male centre contact, protecting the contact while not mated
  • Fixed bead-contact assembly prevents transmission of mating torques to circuit elements
  • Interface dimensions minimise distortion and deterioration of the mating surfaces
  • 2.92mm series is compatible with SMA and 3.5mm connector series
  • 2.4mm and 1.85mm series are intermateable
  • 5G wireless
  • High speed digital
  • Instrumentation
  • Military
  • Aerospace
  • Satellite communication equipment (SATCOM)
  • RF cable assemblies
  • Test and measurement

Amphenol SV Microwave Logo HTML

Grid Box Light

Brochure

RF interconnects for extreme 5G performance

Discover the full range of Amphenol SV Microwave RF interconnects for 5G mobile communication development and production.

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE