The MEG-Array® mezzanine connector system provides the high density and high-speed benefits of a large array supported by the reliability and low costs of standard surface mount PCB assembly.
1.27mm x 1.27mm array of discrete circuit contacts allows flexible ground distribution to optimize high-speed signal integrity at speeds up to 32Gb/s. MEG-Array® is offered in a variety of PCB mezzanine stack heights.
Amphenol's advanced manufacturing supports a patented BGA interconnect design. Multiple in-process vision systems monitor BGA contact integrity including solder sphere size, location, and co-planarity plus other critical-to-function attributes.
- Data rate: up to 32Gb/s documented
- Array grid size: 1.27mm x 1.27mm
- 17 billion+ lines shipped to customer satisfaction
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.