Custom Meta Tags

Hero Banner

Main Title

Amphenol Industrial HVCO® electric vehicle charging connectors

Mixed Media

Amphenol’s HVCO (High Voltage Couple Outlet) electric vehicle charging connectors and cable assemblies have been developed to meet increasing requirements for charging infrastructure globally. The range is compliant with IEC 62196-2 and IEC 62196-3, and is available in IEC Type 2 and Combo CCS2 versions for the European market.

Amphenol-Industrial-HVCO-Connectors-EN-Image

Static HTML_2

Features

Table

Features
IEC Type 2
 
  • 480VAC rated 3 phase 16A/20A/32A
  • 250VAC rated 1 phase 16A/20A/32A
  • Up to 10mm2 cable
  • IP55 mated
  • Temperature rating: -30° to 50°C
  • Mating cycles: 10,000
  • Insert in / withdrawal force: 100N max
  • Electronic e-lok and solenoid lock available
  • Charging mode: 1, 2, 3
  • Protection caps available for receptacles
  • TUV approved
Combo CSS2
 
  • Max rated voltage: 480VAC 3 phase
  • Max rated voltage: 1000VDC
  • Vehicle inlet
    • Up to 16mm2 cable for AC – 32 A
    • Up to 70mm2 cable for DC – 200A
    • Up to 95mm2 cable (of busbar) for DC 300A/350A version under release
  • Vehicle connector
    • Up to 16mm2 cable for AC – 32 A
    • Up to 70mm2 cable for DC – 200A
    • Up to 105mm2 cable (of busbar) for DC 300A/350A version under release
  • IP44 mated
  • Protection type: 3S
  • Temperature rating: -30° to 50°C
  • Mating cycles: 10,000
  • Insert in / withdrawal force: 100N max
  • Electronic e-lok with state feedback
  • Temperature sensor optional
  • Integrated LED indicators optional
  • Charging mode: 2, 3, 4
  • TUV approved

Amphenol Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE