The Amphenol FLTStack 0.50mm is a floating type Board-to-Board (BTB) connector designed to operate a minimum of ±0.50mm floating range in the XY directions. It features a self-cleaning function, vibration resistance and selfalignment for easier mating. In addition, it supports up to 3Gb/s communication data rates. It features a fine pitch design at 0.5mm and supports current rating up to 0.5A/pin. It has an effective mating length of 0.90mm that provides Z directions with sufficient margin for mating stroke and is tested according to USCAR-2.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.