CS, a leader in flex circuit connectors offers the most innovative and complete range of products in the industry. CS offers products in LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way.
Additional features, such as optional cable locks and additional mounting devices, insure that CS has a solution for almost any application, no matter how demanding.
As your connection to innovation, CS continues to bring you unique solutions that not only give you the footprint you need but help to maximize the quality level of your application. Many of our flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. CS introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. CS improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly. CS was also the company that first brought you the option of an FFC/FPC connector under 1mm in height. These features combine to insure your application has the highest quality possible when it leaves your site. CS has one of the broadest ranges of 0.5mm flex circuit connectors in the industry.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.