Amphenol CS's F308/F332 series is a 0.50mm pitch right angle non-ZIF flex connector with an auto lock mechanism and surface mount termination. It features a height of 2.45mm and comes in 6 to 68 contacts. This series features a cable thickness of 0.33mm and provides durability of 20 mating cycles. Its robust connector design makes it suitable for robotic operations, supporting Industry 4.0. It is also ideal for automotive, data, industrial, communication, consumer and medical applications.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.