EazyPwr™ IP67 field installable connector provides the next generation of custom power with up to 125A per contact. The metal latching system ensures a reliable connection between the mated pair. The water-tight plug and screw-on cap can be removed easily. Wide range of customizable components to fit specific application needs. Rubber sealing provides IP67 protection. Just select the wire gauge that is right for your application.
| Features |
|---|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.