Custom Meta Tags

Hero Banner

Amphenol CS D-Subminiature Connectors

Long Copy

Amphenol CS DP series D-Subminature connectors

Mixed Media

CS’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. ICC offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment.

These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.

Static HTML_1

Features/Applications

Table

Features Applications
  • Standard D type is a basic I/O connector
  • Useful in almost every standard I/O application
  • D-shaped design with 2shells and 2housings
  • Rugged and sturdy connector
  • D-shaped shell design
  • Supports the need for polarisation
  • Meets DIN 41652 and MIL-C-24308 dimensional standards
  • Interchangable and intermateable with other makes
  • From 9positions to 50positions available for contact layout
  • Supports various customised needs at customers' end
  • Stamped and formed contacts
  • Economical solution
  • Straight and angled terminations available
  • Varied PCB mounting options
  • Different PCB mounting and panel mounting accessory options available
  • Wide variety of choices for secure connection
  • Standard solder bucket and crimp termination available
  • Suitable for panel mount and cable mount applications
  • Removable contact comes separately in crimp connectors
  • Easy to make cable harness of desired choice at application end
  • Connectors suitable for different cable and wire sizes available
  • Able to meet desired power rating
  • Good variety of hoods to complement cable connectors
  • Results in secure and reliable connection
  • DP series comes with machined contacts
  • Suitable for high-end applications
  • Communications
    • Asymmetric Digital Subscriber Line (ADSL)
    • Base station
    • Switching
    • Transmission
  • Industrial and instrumentation
    • Automotive diagnostics
    • Control drives
    • Energy meter
    • Gaming machine
    • Test equipment
    • Office automation
    • POS and handheld terminal
    • Power supplies
    • Parking meter
    • Printer and copier
    • Renewable energy
    • Robotics
    • Surveillance camera
  • Data
    • Desktop and laptop
    • Storage system
    • Router and server
  • Consumer
    • Set-top box
  • Medical
    • Medical instrument
  • Military
    • Avionics
    • Military equipment

Amphenol CS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_2

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE