BergStik® 2.54mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking and pin-in-paste (PIP) versions. Designed in single and double row, they are available in straight or right angle options, from 2positions to 72 positions.
Featuring a “breakaway” design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. This product range is extended with BergStik® 2.54mm unshrouded vertical headers in 0.25μm plating, available in standard sizes. It offers an economical solution for various applications. It is also specified up to 100 mating cycles.
BergStik® product range provides board-to-board, wireto-board and cable-to-board interconnect solutions for all electronic equipment and devices.
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.