Custom Meta Tags

Hero Banner

TE Connectivity zQSFP+ Series

Main Title

zQSFP+ interconnect system

Mixed Media

TE Connectivity’s (TE) zQSFP+ interconnects offer an increased data rate of 28 Gbps in an industry standard, scalable design that allows for backwards compatibility with QSFP/QSFP+ cables and transceivers, providing a simple upgrade path from 10Gbps to 28Gbps. The complete portfolio of interconnects deliver a large range of simple and customizable design options to meet most customer requirements.

 

TE Connectivity Interconnect System

Static HTML_2

Features/Applications

Table

Features Applications

Increased Data Rates

  • 2.5 times more throughput than traditional QSFP solutions
  • Data transfer rates of 28 Gbps
  • Supports 100Gbps Ethernet (28Gbps x 4),
    and 100 Gbps InfiniBand (IB) Enhanced Data Rate (EDR) requirements

Comprehensive Portfolio and Inventory

  • Dual sourced product available through Molex, LLC.
  • Features behind and through bezel cages with various lightpipe and heat sink options
  • Well-stocked distribution channel

Product Applications

  • Network Interface
  • Switches
  • Servers
  • Routers
  • Wireless base stations
  • Test and measurement equipment

Industry Standard and Customisable Design

  • Industry standard interface
  • Backwards compatible with QSFP/QSFP+ cables and transceivers
  • Higher loss budget for optics and copper cables at 10Gbps

Improved EMI Performance

  • Increased data rates make EMI protection more challenging
  • Provide excellent EMI protection through 28Gbps

Applications by Protocol

  • 100Gigabit Ethernet
  • 100Gbps InfiniBand (IB) Enhanced Data Rate
  •  (EDR) requirements
  •  128G Fibre channel
  •  25G/50G consortium

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE