Custom Meta Tags

Hero Banner

Static HTML

Non-automotive and transportation solutions from Amphenol Industrial

What distinguishes construction machines and other utility vehicles from regular passenger cars? They are built for permanent operation under the toughest conditions, and therefore pose some of the biggest challenges for connectors. Exposure to liquids with biochemical additives, severe weather conditions and high mechanical strain are common factors to consider.

Amphenol connectors are built to resist all of these adverse conditions, yet they are easy to handle thanks to innovative locking systems. As leading experts in the connector industry Amphenol understands customer demands, whether for standard or custom solutions.

Avnet Abacus’ Europe-wide team of technical specialists works closely with Amphenol to bring you the highest level of product and technical support. If you’re ready to take the next step, get in touch with the team to discuss your requirements.
 

CONEC SnapLock Retrofit-Sets & Bundles
CONEC

The CONEC SnapLock locking system offers an innovative, tool-free solution for D-SUB connectors and hoods, enabling a quick and secure connection. Thanks to an integrated spring clip, the hood reliably snaps into place with the connector - audible and perceptible with a clear click. The CONEC RetroFit sets extend the SnapLock family with a ready-to-use, robust connection solution. They consist of two connection cables and two connecting cables and are available in three lengths (1.8 m, 3 m, 5 m). The SnapLock bundles offer a practical complete solution with plastic covers in black or metallized as well as the matching fastening accessories. They are available in 09 to 50-pos. versions and ensure a reliable connection in a wide range of applications. The locking pin on the connector is available in two versions: permanently integrated for a permanent solution or as a kit for retrofitting, ideal for rear wall installations. The system is specially designed for vibration and shock-resistant applications, for example in rail and transportation.

 

Datasheet Product Info EN Product Info DE

Banner EN Banner DE

Tabs

The Amphenol A Series™ family of sealed heavy-duty, multi-pin plastic and metal connectors includes a wide range of products serving many industries. The connectors were developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series™ family bridges the gap between controlled and harsh environmental conditions to keep you connected.

Single- and multi-pin solutions from tiny signals up to 100A per contact offer a perfect solution for almost every application.

 

AT Series - 2-12 Pole Connectors
Murata NXE1

AT Series™ connectors are a high-performance, cost-effective solution able to be used in a variety of interconnect applications. The connectors can handle up to 13A using size 16 contacts to cover a wire range from 14-20 AWG.


Datasheet BUY NOW

 

ATM Series - Rectangular Connectors
Murata NXE1

ATM Series™ connectors are a high-performance, cost-effective solution specifically designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line. Using size 20 contacts for 16-22 AWG ATM Series™ connectors can handle up to 7,5A.


Datasheet BUY NOW
ATP Series - Connectors
Murata NXE1

ATP Series™ connectors contain superior environmental seals and seal retention capabilities, and are designed for use with 10-14 AWG with size 12 contacts handling up to 25A.


Datasheet BUY NOW
Armor IPX - Sealed Enclosures for electronic control modules
Amphenol-Armor-IPX-Series-EN-Image

Amphenol Sine Systems' Armor IPX™ family of sealed enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications.

The series is available in two sizes, as well as three different material types: clear thermoplastic, black thermoplastic or Ultem® (transparent amber).  Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting. The Armor IPX™ electrical interface is established with the compact AT/ATM header systems featuring optional keying and sealed 90° moulded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard AT/ATM Series™ plugs. Armor IPX™ sealed enclosures and AT/ATM header systems are compatible with industry standard EEC enclosures.


Datasheet BUY NOW
Duramate AHDM - Metal Circular Connectors
Amphenol-Duramate-AHDM-Series-EN-Image

The Duramate™ AHDM environmentally sealed multi-pin metal circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environments in off-road applications.

Models are available in mixed power and signal contact arrangements, in two shell sizes with several backshell options for up to IP69K rating.


Datasheet BUY NOW
Duramate AHDP - Plastic Circular Connectors
Amphenol-Duramate-AHDP-Series-EN-Image

The Duramate™ AHDP environmentally sealed multi-pin thermoplastic circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications.

Models are available in mixed power and signal contact arrangements, in two shell sizes with several backshell options for up to IP69K rating.


Datasheet BUY NOW

When high performance and increased safety are required in electric vehicles, Excel|mate is your product line of choice.

The product line is designed to meet the AK standards for various EV and transportation applications.

Key features:

  • Interlock solution
  • RADSOK® technology R4 version 12mm
  • Shielding performance: EMI/RFI 60DB sealing
  • IP67 (mated), IP69K
  • Touch-proof, IP2XB
  • Multiple coding positions
     
Excel|mate Eco connectors
Amphenol-Excelmate-Eco-Series-EN-Image

Excel|mate Eco connectors are available as 1- and 2-pole solutions with integrated HVIL contacts. They are rated up to 800V and 120A, and waterproof to IP69K. Different coding options allow maximum flexibility.


Catalogue BUY NOW
Excel|mate Plus connectors
Amphenol-Excelmate-Plus-Series-EN-Image

The Excel|mate Plus series is divided in two power alternatives. The 2 pole HVSL1200 is the most powerful and newest solution. Equipped with 12mm RADSOK contacts and wire ranges up to 95mm², it can reach currents up to 350A. If the HVSL1200 is over-specified for your application, the HVSL1000 is available for up to 250A with wire gauges from 25mm² to 70mm². Both types are rated to 1000V and are waterproof according to IP67/IP69K. High voltage interlock contacts in combination with a double secured locking system provide maximum safety for users. The product is compliant with LV215.


Catalogue BUY NOW
Excel|mate S connectors

The Excel|Mate S is a 2- and 3-pin connector with a current carrying capacity from 150A to 180A and 35mm² to 50mm². The HVSL100 version is specially designed for batteries, inverters, junction boxes, power distribution boxes. Like the Excel|Mate Plus, the ExcelMate S is designed to meet the AK standards for various EV applications, and is compliant with LV215. It is waterproof up to IP69K and can be coded. High voltage interlock contacts in combination with a double secured locking system provide maximum safety for users.


Catalogue BUY NOW
Excel|mate metal connectors
Amphenol-Excelmate-Metal-Series-EN-Image

The metal product line of Excel|mate is designed to meet the AK standards for various EV applications and is compliant with LV215. With a current carrying capacity up to 180A and a design for wire gauges up to 50mm², it is a perfect solution for inverters, batteries or power distribution units. In mated conditions it is waterproof up to IP69K and can be coded mechanically. High voltage interlock contacts in combination with a double secured locking system provide maximum safety for users.


Catalogue BUY NOW

Industrial Amphenol Non Automotive logo - Static HTML

Amphenol-IGP-Logo-EN-Image.jpg

Applications box - Static HTML_1

Applications

  • Public transportation
  • Agriculture
  • Construction equipment
  • Non-automotive industry

 

Resources - Static HTML_1

Design hub Grid Box Dark

Avnet Abacus

Design Hub

Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.