Custom Meta Tags

Hero Banner

ALPS ALPINE GLU Series

Main Title

Liqualloy™ power inductor GLU series

Mixed Media

Features

  • Improves on efficiency of existing GLC Series with DC resistance reduced by 25%
  • Adopts original low-core-loss material Liqualloy™ with excellent soft magnetic characteristics, realizing low loss during power conversion
  • Excellent characteristics in circuits with high switching frequency and high ripple current, contributing to long battery life in mobile devices
  • Locating electrodes on the base helps improve end product design flexibility

Applications

  • Smartphones, Tablets
  • Other mobile devices equipped with OLED technology
ALPS Liqualloy™ Power Inductor GLU Series

Static HTML_2

Specifications

Table

Items GLUHK Series GLULK Series
Dimensions(W×D×H) 2.0×1.6×1.0mm 2.5×2.0×1.0mm
Operating Voltage 16Vop max. 16Vop max.
Operating Temperature (※1) -30℃ to +125℃ -30℃ to +125℃
Storage temp. range -40℃ to +60℃ -40℃ to +60℃
Inductance at 1MHz [μH] 0.47 to 2.2 0.47 to 4.7
DC Resistance Max. [mΩ] 30 to 126 24 to 192
ACR at 1MHz Typ. [mΩ] (※2) 29 to 110 22 to 196
Saturation Current idc1 Max. [A] (※3) 1.5 to 3.0 1.2 to 3.6
Heat Rating idc2 Max. [A] (※3) 1.7 to 3.6 1.3 to 3.9

Long Copy

(※1) Include self temperature rise
(※2) ACR=Rs-DCR (Rs:equivalent series resistance)
(※3) The saturation current (Idc1) is the DC current value having inductance decrease down to 30%. (at 20℃)
The temperature rise current (Idc2) is the DC current value having temperature increase up to 40℃. (at 20℃)

AlpsAlpine Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE