Custom Meta Tags

Hero Banner

Alps Alpine HSPPAD143A Series

Main Title

Alps Alpine HSPPAD143A series digital pressure sensor

Mixed Media

The HSPPAD143A series digital pressure sensor from Alps Alpine has a waterproof design for barometer and water depth measurement systems. Barometric and water pressure is detected by a MEMS sensor element using a piezoresistive bridge circuit formed on the silicon diaphragm. The sensor element is connected to an Application Specific Integration Circuit (ASIC) for signal conditioning which has 17-bit Analogue to Digital Converter (ADC) and temperature compensation capability. In addition to the ASIC output compensating pressure values, the HSPPAD143A supports averaging and filtering for lower noise, and FIFO function. The I2C interface is prepared for communication.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Pressure range: 300hPa to 2100hPa (+9000m in altitude and 10m in depth)
  • Supply voltage: 1.7V to 3.6V (typical 1.8V)
  • Operating temperature: -40°C to +85°C
  • Package: small LGA package: 3.1mm x 3.1mm x 2.6mm (L x W x H)
  • Digital interface: I2C
  • Current consumption: 1.8uA (low power setting)
  • Noise RMS: 0.026hPa (high resolution setting)
  • Sampling rate: 200Hz max. (continuous mode)
  • Lead free, RoHS instruction, halogen free conforming
  • Wearable devices
  • IoT equipment
  • Flow meters

AlpsAlpine Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE