Custom Meta Tags

Hero Banner

ALPS ALPINE Sensor Network Module

Main Title

ALPS ALPINE Sensor Network Module Evaluation Kit

Mixed Media

The Sensor Network Module from ALPS ALPINE is a multi-function module for the acquisition and transmission of motion and environmental data. It is one of the smallest available on the market and includes motion, communication and environmental sensors enclosed in its ultra-compact package.* 

*Bluetooth LE module and sensors are also available separately as standard components.

REQUEST SAMPLE

ALPS Sensor Network Module

Brightcove Video

Click above to watch

Static HTML_2

Features/Applications

Table

Features Applications
  • Bluetooth smart technology
  • Long battery life
  • On-board microcontroller: enabling ease of sensor control and management, including lower power consumption
  • Sensors include: temperature / humidity, UV / ambient light, pressure, 6 axis (accelerometer / geomagnetic) sensors
  • Ultra compact module: 18.5mm x 5.6mm x 3.4mm for wide range of use cases, including wearables
  • Easy to use
  • Agriculture ICT for weather monitoring
  • Infrastructure equipment for detecting irregularities
  • 6 axis sensor for vibration detection, humidity, temperature, UV / ambient light and pressure sensors for weather data
  • Irregularity detection for prevention maintenance

AlpsAlpine Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE