SInergy provides OEMs with a mini-modular hybrid solution featuring 1 to 5 configurable bays. Supporting speeds up to 25Gbps per lane and 75Gbps aggregate bi-directional bandwidth, SInergy meets the demands of XAUI, USB 3.0, PCIe Gen 3/4, SAS-3/4, and Ethernet (10G/25G per lane) applications. Built to mil-grade standards, this high-speed, high-density connector is tested and qualified to MIL-DTL-83513 specifications.
Designed for aerospace, defense, and industrial environments, SInergy’s robust 4-point contact system ensures reliable performance even under extreme conditions. It offers flexible configuration options with interchangeable locking, jacking, or guide hardware, and SMT signal termination that meets IPC-610 Class 3 standards.
Since 1958, customers have trusted AirBorn, a Molex company for quality and innovation. SInergy features a single-piece contact design with 50 microinches of gold plating, optimized for mission-critical applications in Mil-Aero, Space, and Industrial sectors.
The solution supports vertical and right-angle board-mounts, cable I/O, and flex circuit mounting options, empowering OEMs and design engineers to mix and match modules within a single interface to overcome complex box design challenges.
Compact and adaptable, SInergy is ideal for navigating tight design geometries and delivering dependable performance in the most demanding environments.
Features
- Interchangeable molded signal & SMPM RF insulator bays
- Speeds up to 25Gbps
- 4 points-of-contact
- Discrete wire, SMPM RF, & Twinax cable variations
- IPC-A-610 Class 3 SMT termination
- Locking, jacking, & guide hardware
- Rugged, die-cast metal bodies
- Tested based on MIL-DTL-83513 performance requirements

Ask an expert
Have a question? Our regional technical specialists are on hand to help.