Aimtec has introduced a new series of AC-DC LED drivers designed to be integrated in indoor or outdoor lighting systems. This new generation of LED drivers offers different options for easy integration by producing bright light with no flickering effect, as well as 3 ways for output current dimming (0-10V/PWM/Resistor), also available on models with Manual Output Current Adjustments.
The new AC/DC LED Driver product family offers a power range from 10 to 250W. All products operate with a universal Input Voltage Range of 90-264VAC or with an extended Universal Input Voltage Range of 90-305VAC.
This new generation of LED Drivers come with Continuous Short Circuit Protection, Over Voltage Protection, Under Voltage lockout, Over Temperature Protection, Open Circuit Protection for safe operations and have low Total Harmonic Distortion. Series with over 25W come with an Active Power Factor Correction.
Available in different packages and dimensions, plastic or metal cases with a low height profile, these LED Drivers are rated from IP20 to IP67 and are suitable for numerous indoor or outdoor lighting applications

Ask an expert
Have a question? Our regional technical specialists are on hand to help.
Resources
- Aimtec AMEPR10-Z series datasheet (PDF)
- Aimtec AMEPR30-AZ series datasheet (PDF)
- Aimtec AMPER30NC-Z series datasheet (PDF)
- Aimtec AMER250C-Z series datasheet (PDF)
- Aimtec AMEPR60N series datasheet (PDF)
- Aimtec AMEQR70N-Z series datasheet (PDF)
- Aimtec AMER40N-Z series datasheet (PDF)
- Aimtec AMER160-Z series datasheet (PDF)