Custom Meta Tags

Hero Banner

Aimtec AMSRO-78-NZ & AMSRO1-78-NZ Series

Main Title

AMSRO/O1-78-NZ switching regulators

Mixed Media

AMSRO-78-NZ & AMSRO1-78-NZ series: These new switching regulators produces output currents of 500mA and 1A respectively and are case free with pinout compatible with LM78xx linear regulators (SIP3). These switching regulators also support continuous short circuit protection and very low no load consumption close to 0W. 

Aimtec AMSRO-78-NZ & AMSRO1-78-NZ series open frame switching regulators Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Input Voltage p to 36V 
  • Output Voltages 3.3, 5, 12 & 15VDC 
  • Open Frame - reduced cost 
  • Output Power 15W
  • Input Current 15A
  • Efficiency Up to 93% 
  • Industrial
  • Telecom
  • Automation
  • Medical
  • Green Energy
  • Lighting

Aimtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE