Custom Meta Tags

Hero Banner

Aimtec AMSRI-78-NZ & AMSRI1-78-NZ Series

Main Title

AMSRI/1-78-NZ modular switching regulators

Mixed Media

The AMSRI-78-NZ & AMSRI1-78-NZ series of Switching Regulators produce output currents of 500mA and 1A respectively and are encapsulated with pinout compatible with LM78xx linear regulators (SIP3). These Switching Regulators also support continuous short circuit protection and very low no load consumption, close to 0W.

Aimtec’s AMSRIx-78xx-NZ Switching Regulators offer an input voltage range of 4.75-36VDC and output voltages of 3.3-15VDC in both positive and negative polarity. Furthermore, they have an output current of up to 1A required for industrial applications with an unstable voltage supply or for battery powered devices with output voltages of 12 & 24VDC.

The Aimtec modular solution reduces design time, board space, time-to-market, BOM complexity and procurement expense...a competitive total acquisition cost!

Aimtec AMSRI-78-NZ & AMSRI1-78-NZ Switching Regulators

Static HTML_2

Features/Applications

Table

Features Applications
  • Input voltage 4.75-36VDC
  • Output voltage 3.3-15VDC
  • SIP3 package
  • Up to 7.5W of power
  • 0.5 - 1A output current
  • Up to 94% efficiency
  • IEC/EN/UL 60950-1 certified; integrated EMI filter class A and B.
  • Industrial
  • Telecom
  • Automation
  • Medical
  • Green Energy
  • Lighting

Aimtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE