Aimtec have brought out a AC/DC LED driver class 2 power unit. The Aimtec's AMEPR16 has an accurate constant current output +/-5% and high efficiency of up to 88%. This IP20 driver which is suitable for indoor LED lighting and has an output power of up to 360mA and is backed up with a 3 years limited warranty.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.