Custom Meta Tags

Hero Banner

Aimtec AMEL5-MJZ And AMEL10-MJZ Series

Main Title

AMEL5-MJZ and AMEL10-MJZ series

Mixed Media

AMEL5-MJZ and AMEL10-MJZ series 5W and 10W AC-DC power supplies.

Aimtec expands its unique line of AC/DC power supplies with the release of its 5 watt and 10 watt series of low profile, encapsulated converters.

Features include: Input / Output isolation of 4000 VAC, operational temperature range of all models is -25ºC to +70ºC with full power range of 0 to 55ºC. The product is packed in an encapsulated plastic case and measures: 53.80 x 28.80 x 19.00mm (2.12 x 1.13 x 0.75 inches).

AMEL5-MJZ and AMEL10-MJZ series 5W and 10W AC-DC power supplies

Static HTML_2

Features/Applications

Table

Features
  • Input: 85-264VAC, 47-440Hz or 100-370VDC
  • Operating temperature -25C to +70C
  • Over voltage protection
  • Low power consumption <0.5W
  • Continuous short circuit protection 
  • Up to 83% efficiency
  • I/O Isolation 4000VAC
  • Over current protection

Aimtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE