The AMEL20-277HAVZ series is an efficient 20W AC-DC power supply module. Offering a commercial input voltage range of 85VAC to 305VAC, output voltage ranges from 3.3V to 24V, low power consumption, high efficiency, high reliability and safer isolation.
This new series offers great operating temperatures, from -40°C to +85°C with full power up to +50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1500000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
The AMEL20-277HAVZ is great for grid power, industrial instrumentation and controls, communication, and civil applications.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.