Custom Meta Tags

Hero Banner

Aimtec 5 Watt UL Series

Main Title

5 watt UL listed AC-DC converters

Mixed Media

Aimtec releases of a wide range of 5 watt AC/DC power converters that offer unique features to suit different customer applications. The AMEL5-CJZ, AMEL5-JZ, AME5-CJZ and AME5-JZ series of switching power supplies are offered in a variety of individual packages. Output types include single, dual, triple and asymmetric separated dual output within the range of 3.3 – 24 VDC. 

These converters have universal inputs of 85~264VAC, 47~63Hz or 120~370VDC or 85~305VAC, 47~63Hz or 100~430VDC, within (50.80 x 25.40 x 15.16mm or 2.0 x 1.0 x 0.6 inches) or (48.5 x 36 x 20.5 mm or 1.91 x 1.42 x 0.81 inches).  Designed in a PCB mountable encapsulated package, the series offers I/O isolation of 3000 or 4000VAC, with an operating temperature range of -25°C to +70°C and -40°C to +70°C with derating. They have a no-load power consumption of ≤ 0.3 watt and efficiency up to 83% which meet or exceed the requirements for Energy Star compliance. UL listed.

The AMEL5-CJZ, AMEL5-JZ, AME5-CJZ and AME5-JZ series are well suited for a wide variety of applications. In addition, the series meet EMC class B and IEC 61000-4-2, -4-3, -4-4, -4-5, -4-6, -4-8, -4-11 for easy integration in a wide range of controlled, non-life  support devices, instruments, and equipment applications.

 

AMEL5-CJZ AMEL5-JZ AME5-CJZ AME5-JZ series

Static HTML_2

Applications

Table

 
  • Industrial control devices
  • Consumer electronics
  • Telecommunications

Aimtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE