Hero Banner

Aimtec AME25-MJZ Series

Custom Meta Tags

Main Title

AME25-MJZ series 25W board mount AC-DC power supply

Mixed Media

The AME25-MJZ 25W board mount AC-DC power supply from Aimtec is available in 5V, 12V, 15V, 18V and 24V options, and features low no load consumption, up to 89% efficiency and 2MOPP medical certification.

The AME25-MJZ 25W board mount AC-DC power supply from Aimtec is available in 5V, 12V, 15V, 18V and 24V options.

Static HTML_2

Features

Table

Features
  • I/O isolation 4000VAC
  • Low no load consumption ≤0.1W
  • Operating temp: -40°C to +70°C
  • Continuous short circuit protection
  • Over current, over voltage
  • Up to 89% efficiency
  • Input: 85-264VAC, 47-440Hz, or 100-370VDC

Aimtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE