Industrial engineers and designers always face challenges when it comes time to effectively convert industrial VAC to low power VDC. Aimtec has announced the release of 2 new series of regulated AC to DC power converters, the AME10-BJZ and AME20-BJZ . These new series will expedite and simplify industrial and commercial product design in a highly affordable solution.
The new regulated 10 and 20W series are packaged in industry standard packages: 62.0 x 45.0 x 30.0 mm (2.44 x 1.77 x 1.18 inches) and 70.00 x 48.00 x 30.0 mm (2.76 x 1.89 x 1.18 inches) respectively. They meet the IEC/EN 62368-1 standards and are EN55032 class B compliant.
The internal EMC filtering reduces the need for external filtering components reducing production costs and are well suited for a wide range of applications including electric metering of three phase AC supply, industrial applications as well as commercial equipment applications.
The standard package is available with 3.3, 5, 9, 12, 15 and 24 VDC outputs. These series offer over current, over voltage and short circuit protection while accepting an ultra-wide input range of 90-528VAC or 100-745VDC at 47-63Hz input frequency. This series offers a high MTBF of 300,000 hours with an effciency of up to 83%.
The new AME10-BJZ and AME20-BJZ series feature high input/output isolation of 4000VAC and operate from a bone chilling -40°C to a blistering +70°C with full power output from
-10°C to +55°C.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.