Custom Meta Tags

Hero Banner

Aimtec AME1-JZ, AME2-JZ, AME3-JZ Series

Main Title

AMEx-JZ series AC-DC converters

Mixed Media

Aimtec announces the release of the AME1-JZ, AME2-JZ and AME3-CJZ series AC-DC converters: These new series of regulated converters are available in 1, 2 and 3 watt configurations. The 1 & 2 watt series are packaged in a miniature size of only 33.70(l) x 22.20(w) x 18.00(h) mm (1.33 x 0.87 x 0.71 inches). The 3 watt measures 37.00 x 24.50 x 18.00 mm (1.46 x 0.96 x 0.71 inches). Features include: Input / Output isolation of 3000 VAC, over current protection, over voltage protection, short circuit protection, and Energy Star compliance (no-load power consumption less than 0.3 watt).

These new AC-DC power converters will expedite and simplify industrial and commercial product design in a highly affordable solution while offering the smallest possible footprint. The standard package is available with 3.3, 5, 9, 12, 15 and 24 VDC output ranges, with a universal input of 85 to 305VAC, 47 to 63Hz, or 120 to 430 VDC for the AME1-JZ and AME2-JZ series and 85 to 264VAC, 47 to 63Hz, or 100 to 370 VDC for the AME3-CJZ. Operational temperature range of all models is -25ºC to 70ºC with derating starting at 55 ºC. UL listed.

 

AME1-JZ AME2-JZ AME3-JZ Series AC-DC Converters

Static HTML_2

Applications

Table

 
  • Smart lighting controls
  • Building automation
  • Test equipment
  • Laboratories
  • Water dispensers
  • Security systems
  • Electric vehicle battery charging systems
  • Electrical metering
  • High voltage PSUs

Aimtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE