Hero Banner

Aimtec AM6CW-NZ Series

Custom Meta Tags_1

Main Title

AM6CW-NZ series 6 Watt DC-DC converter

Mixed Media

The AM6CW-NZ series of 6 Watt DC-DC converters from Aimtec features a wide 4:1 input voltage range, high efficiency up to 88% and 1500 and 2250 VDC isolation. Approved to EN50155 (2250 VDC isolated models), the series has a no load consumption of less than 0.12 W and an operating temperature of -40°C to +85°C.

Bel Power Solutions MELCHER rugged 3U cassettes

Static HTML_2

Features/Applications

Table

Features  
  • Wide 4:1 input voltage range
  • Operating temperature -40ºC to +85ºC
  • High efficiency up to 88%
  • Output overvoltage protection
  • 1500 & 2250VDC Isolation
  • Continuous short circuit protection
  • Overcurrent rotection
  • Input undervoltage protection
  • No load consumption ≤ 0.12W

Aimtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE