Custom Meta Tags

Hero Banner

Aimtec AM1LO1 Series

Main Title

AM1LO1 series DC/DC converter

Mixed Media

I/O Isolation in the smallest SMD package

Aimtec’s new open frame 1 Watt AM1LO1 series with unregulated output in SMD 8 pin package features a Rated Working Voltage of 250Vrms or 400 VDC, EN55032 class B compliance, efficiency up to 75% and very low Isolation capacitance of 25pF.

Operating within an ambient temperature range of -40°C to +105°C with full power up to+100°C and 80% output load at +105°C, the AM1LO1 series is designed for versatility and can be integrated into a multitude of applications, such as digital circuits, low frequency analog, building automation systems or control units.

Available in a compact surface mount (SMD) package (12.70 x 11.20 x 6.85 mm), the AM1LO1 is offered with Input to Output Isolation of 4200VDC for easy integration in smart devices, telecommunication, and computer applications.

 

Aimtec AM1LO

Static HTML_2

Features/Applications

Table

Features Applications
  • Rated Working Voltage of 250Vrms or 400 VDC
  • EN55032 class B compliance
  • Efficiency up to 75%
  • Very low isolation capacitance of 25pF
  • Operating temperature range of -40°C to +105°C
  • Industrial
  • Telecom
  • Automation
  • Medical
  • Green Energy
  • Lighting

Aimtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE