Aimtec’s AM150HV-NZ series of 150 Watt DC-DC converters features a wide input range of 50 – 160V and efficiency up to 91%. Three output voltages are available between 12 and 24 V and all the models feature undervoltage, overvoltage, overcurrent, continuous short circuit and overtemperature protection. The series meets railway standard EN50155 making it suitable for rolling stock applications.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.