Hero Banner

Aimtec AM10TWM-YZ Series

Custom Meta Tags

Main Title

AM10TWM-YZ series 10W ultra wide input range DC-DC converter

Mixed Media

Aimtec’s AM10TWM-YZ 10W DC-DC converter features an ultra wide input range of 9-3Vin / 18-75Vin, 5kV isolation and a wide operating temperature range of -40 to +90°C.

Aimtec launched the AM10TWM-YZ, a 10W medical gradeDC/DC converterinaDIP24 case to satisfythe rigorous power demandsof medical equipment.

Static HTML_2

Features/Applications

Table

Features Applications
  • 4:1 wide input voltage
  • High efficiency to 85%
  • Operating temperature: -40°C to+90°C
  • Meets medical EMC standard of EMI EN 55011, Class A
  • Meets medical EMC standard of EMS EN 60601-1-2:2015
  • I/O isolation of 5000VAC with reinforced insulation rated for 250VAC
  • Medical
  • Industrial

Aimtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE