Custom Meta Tags

Hero Banner

3M 8ES4 & 8ES8 Series

Main Title

SlimLine twin axial cable assemblies

Mixed Media

The 3M™ SlimLine Twin Axial Cable Assemblies (SFF-8654) are ideal for PCIe (85 ohm) applications. The new cable assemblies utilize 3M’s ultra-low profile, high speed, high signal density 3M™ Twin Axial Cable SL8800 Series. The new SlimLine cable assemblies are ideal for space constrained systems since the unique cable  ribbon construction enables folding and bending without adversely impacting performance. The ribbon's foldability provides more freedom to design cable assemblies optimized to maximize system density, streamline system assembly and enhance airflow. Moreover, its low-profile enables assemblies to be routed through narrow openings between server components (such as fans, memory modules or heatsinks). The high-performance twinax cable construction provides excellent transmission properties, enabling a designer to effectively create PCIe connections inside a chassis.

3M proudly presented The 3M™ SlimLine Twin Axial Cable Assemblies (SFF-8654) series wihich are ideal for PCIe (85 ohm) applications.

Static HTML_2

Features/Applications

Table

Features Applications
  • x4 and x8 configurations 
  • SFF-8654 straight and right angle 
  • Signal wire size 30AWG and 31AWG 
  • Standard lengths 0.5 m, 0.75 m, and 1 m 
  • PCIe (85 ohm) applications 
  • Custom folded assemblies available 
  • Thin ribbon cable construction 
  • Allows for extremely tight bend radii with minimal performance impact 
  • Lower profile than other similar AWG twin axial cables 
  • Allows for dense routing, more routing options within a case 
  • Hard goods construction saves time and cost during assembly installation 
  • Foldable ribbon construction and harness options can reduce assembly skew count 
  • For more information refer to the standard product drawings.
  • Enterprise Equipment 
  • Data Center Compute 
  • Storage Equipment 

3M Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE