Kyocera AVX GiGuard - ESD Protection Diode

GiGuard - ESD protection diode

Kyocera AVX Releases Leadless Bidirectional ESD Suppression Diodes for High-Speed Circuit Protection, that utilize the latest in TVS Technology combined with a unique leadless package.
The new GiGuard Series diodes deliver clamping values below 12V & ultralow nominal capacitance values down to 0.3pF in low profile 0201 & 0402 packages, which helps to preserve the integrity of high-speed data & communication signals and protect sensitive ICs during ESD events.

AVX Leadless Bidirectional ESD Suppression Diodes for High-Speed Circuit Protection Avnet Abacus

Features/Applications

Features Applications
  • Leadless SMP Case Sizes 0201 and 0402
  • Ultra Low Cap Range: 0.3pf ~17pf
  • Very low Clamping Voltage @1a (<12v)
  • Level 4  IEC61000-4-2 (+15KV) + Higher
  • USB 2.0/3.0
  • Tablets/Cell Phones
  • Network Communications
  • Touchscreens
  • Gigabyte Ethernet