Custom Meta Tags

PTS onsemi hero

Sub Navigation

Power Module title (MT)

Intelligent Power Modules

Power Modules Intro (LC)

onsemi’s power module solutions are engineered for demanding applications such as electric vehicles, solar inverters, industrial motor drives, and data center power supplies. These power module solutions house IGBT, silicon, and silicon carbide MOSFETs and diodes in combinations and configurations that reduce switching losses, enhance thermal conductivity, and simplify assembly. Enabling greater efficiency, faster time to market, and improved system reliability, the robust construction and innovative packaging ensure long-term durability and consistent performance even in harsh operating conditions. These modules integrate critical power functions into scalable, easy-to-use modules. onsemi empowers designers to build smaller footprints and more efficient systems, accelerating the transition to a smarter and more sustainable electrified future.

CONTACT OUR POWER EXPERTS

FNA22512A (MM)

onsemi Intelligent Power Modules (IPM) FNA22512A

The FNA22512A is a Motion SPM® 2 module providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features: under-voltage lockouts, over-current shutdown, temperature sensing, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logiclevel gate inputs to high-voltage, high-current drive signals to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

Learn More

FNA25060 (MM)

onsemi Intelligent Power Module (IPM) FNA25060

The FNA25060 is a Motion SPM® 2 module providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features: under-voltage lockouts, over-current shutdown, temperature sensing, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logiclevel gate inputs to high-voltage, high-current drive signals to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

Learn More

FND43060T2 (MM)

onsemi Intelligent Power Module (IPM) FND43060T2

FND43060T is a power module for motion control, Developed to Provide A Very Compact and High Performance Inverter Solution for AC Motor Drives in Low-Power Applications Such as Air Conditioners and Industrial Inverter. It Combines Low-Loss Short-Circuit Rated IGBTs and Optimized Gate Drivers in A Fully Isolated Package to Deliver A Simple and Robust Design. The System Reliability Is Further Enhanced by The Built-In NTC for Temperature Monitoring, Integrated Under-Voltage Lock-Out Function for Both High and Low Side, and An Over-Current Protection Input. Three Separate Open-Emitter Pins for Low Side IGBTs Make Three Leg Current Sensing Possible. Built-In Bootstrap Diodes and Dedicated VS Pins Make PCB Layout Easy.

Learn More

ON Logo

 

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Modal

Contact us

Submit your inquiry via the form below.