Custom Meta Tags

Hero banner

Main title Packaging and Thermal management (MT)

Nexperia Packaging & Thermal Management Solutions

Intro text (LC)

Wide-bandgap solutions for SCWT

Short-Circuit Withstand Time (SCWT) is the duration for which a power semiconductor device can safely withstand a short-circuit event without damage. While device ruggedness is often evaluated using static and dynamic parameters (such as RDS(on) variation with temperature, body diode behaviour, threshold voltage stability and immunity to parasitic turn-on), the ability to endure fault conditions is equally important. Among these fault scenarios, short-circuit capability is particularly critical, as such events can rapidly cause device failure or even destruction.

During a short-circuit event, a device experiences extreme current and power dissipation within a very short time frame. This can result in rapid self-heating and severe electrical and thermal stress, quickly pushing the device beyond its safe operating limits. SCWT tests measure the duration a device can withstand a short-circuit condition before failing. Accurately characterising SCWT is essential not only to understanding device robustness but also to guiding system-level protection design and ensuring the safe operation of demanding applications with stringent fault-tolerance requirements. Making SCWT a fundamental parameter in evaluating the overall ruggedness of power devices for automotive applications, industrial drives and renewable energy systems.

SCWT is particularly important in systems with high voltages and currents, such as motor drives, inverters, automotive powertrains, industrial control systems, and renewable energy converters. In these environments, short-circuit events can occur due to control faults, load failures or unexpected operating conditions. Devices with high SCWT provide a critical time window for protective circuits to respond and shut down the device, thereby preventing catastrophic failures and ensuring continuous operation.

As a result, SCWT has become a key metric for evaluating the overall ruggedness of modern power devices, particularly wide-bandgap technologies such as silicon carbide (SiC) MOSFETs. Understanding how device design, and particularly packaging, affects short-circuit behaviour is therefore vital for both device selection and robust system design.

SEE FULL APPLICATION NOTE

Featured SiC MOSFET products (LC)

Featured SiC MOSFET products

SiC MOSFET families

VDS​ (V) RDSon​​ (mΩ)
@18V VGS
TO-247-3 TO-247-4 TO-263-7​ X.PAK​ QDPAK​
1200 17       ✔ ✔
30 ✔ ✔ ✔ ✔ ✔
40   ✔ ✔ ✔ ✔
60 ✔ ✔ ✔ ✔ ✔
80   ✔   ✔ ✔

Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Nexperia Logo

 

Resources (LC)

Resources

 

Nexperia Powering the Future of SiC Spotlight (GBL)

Nexperia

Powering the Future of SiC with Top-Side Cooling

Modern power electronics applications face an unrelenting demand for higher efficiency and greater power density without compromising long-term operation.

Nepxeria Powering The Future of SiC

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

Modal - Power Contact Us

Contact us

Submit your inquiry via the form below.