Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

WFI32-IoT Development Board based con Microchip Solution

Compact and easy-to-use development board to develop Internet-of-Things (IoT) applications with the WFI32E01PC module, a highly integrated Wi-Fi MCU module supporting smart Wi-Fi functionalities and premium MCU features. The board also includes an on-board debugger, PICkit On-board 4 (PKOB4), and requires no external hardware to program and debug the WFI32 module.
CATEGORY
Internet of Things
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
WFI32-IoT Development Board based con Microchip Solution

 

DH Related Events Menu