Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Toll & Communication Unit of EV Charger Pile based on Renesas Solution

The Toll Control Unit (TCU) and Communication Control Unit (CCU) are the key units in the overall charging solution. The charging communication protocol for China electric vehicles (EV) is GBT 27930, and the European charging communication protocol is IEC 61851-24, DIN 70121 and ISO 15118. A CCU with RH850/F1K automotive microcontroller (MCU) has up to six channels of CAN interface to support multiple protocols. The RA6M3 32-bit MCU realizes charging pile HMI, metering and billing, payment, data encryption and decryption, control for charging equipment start and stop, communication with the internet of a vehicle's platform, and other functions.
CATEGORY
Automotive & transportation
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
Toll & Communication Unit of EV Charger Pile based on Renesas Solution

 

DH Related Events Menu