Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Tiger Lake UP3 Block Diagram based on Intel Solution

11th Gen Intel Core processors deliver a balance of performance and responsiveness in a low-power platform built on the third-generation 10nm process technology. The platform combines a high-performance CPU, up to 23% faster single thread performance, and up to 19% faster multi-thread performance. With new Intel Iris Xe graphics, the platform offers up to 2.95 times faster graphics performance1, plus PCI Express 4.0 and Thunderbolt 4/USB4.
CATEGORY
Software,Embedded
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
Tiger Lake UP3 Block Diagram based on Intel Solution

 

DH Related Events Menu