Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 Standard I2C and SPI EEPROM Memory based on STMicroelectronics M24 and EEPRMA2 Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-EEPRMA2 expansion board. The expansion board is designed for M24xx series I2C and M95xx series SPI EEPROM for data reading and writing. The board acts as an external storage devices that can be used to store data to make applications more flexible and accurate. Compatible with the Arduino UNO R3 connector pin assigment and can be plugged to any STM32 Nucleo development board. There is also the option to mount the ST morpho connectors if required.
CATEGORY
Embedded
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
STM32 Standard I2C and SPI EEPROM Memory based on STMicroelectronics M24 and EEPRMA2 Expansion Board

 

DH Related Events Menu