Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 Bipolar Stepper Motor Driver based on STMicroelectronics L6208 Expansion Board

This design is based on the X-NUCLEO-IHM05A1 expansion board. This expansion board provides an affordable and easy-to-use solution for driving bipolar stepper motors in STM32 Nucleo projects. Compatible with Arduino UNO R3 connector, supports the addition of other STM32 expansion boards with a single STM32 Nucleo board. The ST morpho connector can be mounted if required.
CATEGORY
Embedded
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
STM32 Bipolar Stepper Motor Driver based on STMicroelectronics L6208 Expansion Board

 

DH Related Events Menu