Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Smart Solar Irrigation Pump Controller based on Renesas Solution

This system is a green energy solution applicable in many countries, effectively reducing energy demand from the grid during crop cultivation seasons. By leveraging solar energy and implementing the Maximum Power Point Tracking (MPPT) algorithm, it demonstrates high energy efficiency and cost-effectiveness. On the user interface side, the system is isolated and allows users to program the timer and control the speed. Moreover, it is compatible with any AC or PMSM motor, enabling efficient operation through variable frequency drive and Field Oriented Control (FOC) techniques.
CATEGORY
Energy,Internet of Things
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
Smart Solar Irrigation Pump Controller based on Renesas Solution

 

DH Related Events Menu