Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

7x25 LED Matrix Panel based on based on STMicroelectronics

The STEVAL-LLL013V1 is a 7x25 LED matrix board controlled by two STP16CPC26 LED drivers. It can display banners in which each pixel can have a different level of brightness (32levels). The screen refresh rate is higher than 100 Hz. The banners can be scrolled horizontally in both directions for lights effects. The banners are loaded by the use of the STSW-LLL013GUI PC software app. The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver with a serial input/output interface. Two STP16CPC26 drive a 7x25 LED matrix. The two LED drivers are connected in a daisy chain and controlled by the STM32F042K6 MCU, using an SPI IP interface.
CATEGORY
Embedded
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
7x25 LED Matrix Panel based on based on STMicroelectronics

 

DH Related Events Menu