Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon Technologies automotive current sensor
High precision miniature coreless magnetic sensor for AC and DC measurement qualified according to AEC-Q100. The sensor provides an analog output proportional to the magnetic field measured. Additionally two digital outputs for indication of overcurr
Infineon Technologies OptiMOS™ 6 Power MOSFETs
OptiMOS™ 6 100 V is the latest power MOSFET technology setting the new industry standard for high switching frequency applications. Compared to the OptiMOS™ 5 technology, Infineon’s leading thin wafer technology enables significant performance benefi
Infineon Technologies OptiMOS™ 5 60 V and 80 V MOSFET
Two new TO-Leadless (TOLL) parts join the Infineon’s OptiMOS™ LinearFET family: IPT008N06NM5LF (0.8 mΩ, 60 V) and IPT013N08NM5LF (1.3 mΩ, 80 V) both offer Best-in-Class RDS(on) and wide safe operating area (SOA) at 25˚C. The OptiMOS™ Linear FET is a
Infineon Technologies OptiMOS™ P-channel MOSFETs
OptiMOS™ P-channel offers high-performance products with the best price/performance ratio in the industry by using cost-effective packages and a leading, reliable and mature silicon technology.   Key features Available in 4 different packagesNorma
Infineon Technologies EasyPACK™ 3B power modules
The EasyPACK™ 3B power module is a perfect match for meeting solar customer needs. With the single phase NPC1 module for 1000 VDC solar application, customers will benefit from excellent performance and full reactive power capability (PV Inverter).
Nisshinbo Micro Devices R5449Z206NE
The R5449Z is 1-Cell Li-Ion / Polymer battery protection IC providing detector circuits for overcharge, overdischarge, discharge / charge overcurrent, and temperature. The IC can drive external high-side N-channel MOSFETs and provides a high-accuracy
Vishay VCNL4030X01
VCNL4030X01 integrates a PS, ALS and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS for excellent sensing
Vishay VCNL3036X01
Vishay manufactures one of the world’s largest portfolios of discrete semiconductors that are essential to innovative designs in various different markets. Serving customers worldwide, Vishay is The DNA of tech.™ VCNL3036X01 integrates a proximity s
NXP Semiconductors KE17Z / KE13Z / KE12Z
KE1xZ MCUs are based on Arm Cortex-M0+ core, running up to 72 MHz. Optional robust TSI module provides a high level of stability and accuracy to any HMI system. The 1-Msps ADC and FlexTimer modules provide an ideal solution for BLDC motor-control sys
Toshiba Electronics Europe TB67S539FTG
Based upon Toshiba’s latest BiCD process, the TB67S539FTG is capable of driving bipolar stepping motors at voltages up to 40V and currents up to 2.0A. The integrated H-bridge circuit for motor control uses an Nch/Nch configuration and has a built-in
Vishay SiR516DP-T1-RE3
TrenchFET® Gen V 100 V power MOSFET in PowerPAK® SO-8 (5x6) pacakge Very low RDS x Qg figure-of-merit (FOM)Tuned for the lowest RDS x Qoss FO   Key features New TrenchFET® Gen V power MOSFETVery low RDS x Qg figure-of-merit (FOMTuned for the low
Vishay SIHH105N60EF-T1GE3
The new 600 V rated SiHH105N60EF-T1GE3 in PowerPAK 8x8 package with fast body diode. This device is developed to improve switching performance while offering high breakdown rating and great low resistance in tiny 8x8mm package. This device adds to ou
Renesas RA2E2
The RA2E2 group is RA Family’s entry line single-chip microcontroller based on the 48-MHz Arm® Cortex®-M23 core with Renesas innovative on-chip peripheral functions. RA2E2 group offers the ultra-low power operation with smallest package options of 20
Renesas RA6T2
The Renesas RA6T2 Group is the second RA ASSP product targeting for motor and inverter control solutions. The RA6T2 combines an Arm Cortex®-M33 with a hardware accelerator for motor control and high-speed flash memory for high-speed real-time perform
Renesas RAA78815xxx
The RAA78815x family of 5V powered RS-485/RS-422 transceivers features the industries best electrical fast transient (EFT) immunity in addition to high ESD protection. The devices are immune to ±5kV IEC61000-4-4 EFT as well as being able to withstand
Vishay BAS16L & BAS40L in DFN1006
Vishay Intertechnology introduces new surface-mount small signal diodes in the ultra compact DFN1006-2A plastic package with wettable flanks. Designed to save space and improve thermal performance in automotive and industrial applications, the 40 V B
Infineon AS5070
The AS5070 is a high-resolution angular position sensor for precise absolute angle measurement - available with an analog output interface (AS5070A) or a digital output interface (AS5070B). The latter can be programmed as a PWM or a SENT-compliant ou
Nexperia CFP Trench Schottkys
Nexperia Trench Schottky rectifiers in Clip-bonded FlatPower (CFP) packages meet the challenging demands of efficient and space-saving designs. Combing low reverse current, low forward voltage and lowest Qrr to enable best efficiency at high ambient
onsemi NCP1362 PWM controller
The NCP1362 is a new quasi−resonant peak current mode control mode controller targeting output power levels from a few watts up to 50 W in a flyback application. It is primary side regulated for Constant Voltage and Constant Current regulation, achie
onsemi Multi-mode controller NCP1681
The NCP1681 is a PFC controller IC designed to drive the bridgeless totem-pole PFC topology. The bridgeless totem-pole PFC is a power factor correction architecture that consists of a fast switching leg driven at the PWM switching frequency and a sec
NXP Semiconductors PN7160
Designed for quick integration into a very wide range of systems, the PN7160 supports all NFC Forum modes, includes drivers for Android and Linux, and supports RTOS and no OS applications. Embedded NFC firmware reduces the need for host interactions
STMicroelectronics RHFAD128
RHFAD128 is specifically designed to sustain ionizing dose and heavy-ions for space applications by using a high-end proven CMOS technology. This device is a low-power, multiplexed eight-channel 12-bit analog-to-digital converter for conversion from
STMicroelectronics RHRPMPOL01
The RHRPMPOL01 is a single phase, step-down monolithic switching regulator with high precision internal voltage reference and integrated power MOSFETs for synchronous conversion. The device has been developed using SOI technology that offers good per
STMicroelectronics RHRDAC121
The RHRDAC121 is a 12-bit voltage-output digital-to-analog converter that can operate from 2.3 V to 3.6 V power supply drawing a very low current consumption, with an internal voltage referencing. The output features rail-to-rail swing and the three-
Infineon Technologies EasyPACK™ automotive IGBT 750V
The EasyPACK™ 2B is a very compact and flexible halfbridge solution, optimized for inverter applications of hybrid and electric vehicles up to 230Arms. The module uses the benchmark EDT2 IGBT generation allowing 750V blocking voltage and IcN of 300A.
Infineon Technologies MEMS microphone IM67D130A
Our high-performance digital MEMS microphones are suited to all applications inside and outside the car, where the best audio performance in harsh automotive environments is required. These automotive microphones enable distortion-free audio capturin
Infineon Technologies PSoC™ 62S4 pioneer kit
The PSoC™ 62S4 Pioneer Kit (CY8CKIT-062S4) is an easy-to-use hardware platform that enables design and debug of the PSoC 62 MCU. Kit Contents: PSoC 62S4 Pioneer BoardUSB Type-A to Micro-B cableSix jumper wires (five inches each)Quick Start Guide
Infineon Technologies trusted platform module 2.0
Infineon’s Trusted Platform Module (TPM) SLB9670 is the latest product featuring a fully TCG TPM 2.0 standard compliant module with a SPI interface. TPMs are widely used as a root of trust for platform integrity, remote attestation and cryptographic
Infineon Technologies entry-level CoolSiC™ kit
Entry-level CoolSiC™ evaluation kit gives you an easy entry point for verifying save and fast switching of CoolSiC™. It includes an active Miller clamp and high current functionalities in half-bridge configuration. Both 650V and 1200V SiC MOSFETs are
Infineon Technologies 32-bit TriCore™ AURIX
It comes back with an increase in performance, memory sizes, connectivity and more scalability to address the new automotive trends and challenges. In terms of performance, T3Ex offers 4 cores running at 300 MHz and up to 1.5 MBytes embedded RAM, and
Results Per Page: