Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics LDLN015
The LDLN015 is an ultra low noise linear regulator which provides 150 mA maximum current from an input voltage ranging from 2.1 V to 5.5 V with a typical dropout voltage of 86 mV. With its 6.3 µ VRMS noise value in a band from 10 Hz to 100 kHz, the L
STMicroelectronics STTS22H
The STTS22H is an ultra-low-power, high-accuracy, digital temperature sensor offering high performance over the entire operating temperature range. The STTS22H is a band gap temperature sensor coupled with an A/D converter, signal processing logic an
onsemi isolated gate driver NCD57080
NCD57080A, NCD57080B and NCD57080C are high−current single channel IGBT gate drivers with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The devices accept complementary inputs
Infineon Technologies OptiMOS™ 5 power MOSFETs
The new Infineon is expanding the OptiMOS™ 5 power MOSFETs portfolio in 150 V with the TO-Leadless package. The TOLL package is enabling high current design, higher power density and lower EMI. Thanks to its features it is the perfect fit for applica
Infineon Technologies SEMPER™ NOR Flash
SEMPER™ NOR Flash memory provides the high-performance and critical safety features needed for automotive, industrial, and communications applications. It is architected and designed for functional safety, making it the industry’s first ASIL-B-compli
Infineon Technologies PSOC® 62 - Arm® Cortex®-M4/M0+
PSOC® 62 CY8C62x4 performance line, built on an ultra low-power 40-nm platform, is a combination of Arm® Cortex™-M4 and Arm Cortex-M0+ CPUs, with low-power flash technology, CapSense® capacitive sensing, high-performance and low-power analog peripher
Infineon Technologies 56Mbit & 512Mbit HYPERRAM™
HYPERRAM™ is a high-speed, low-pin-count, low-power self-refresh Dynamic RAM (DRAM) for high-performance embedded systems requiring expansion memory for scratchpad or buffering purposes. HYPERRAM™ 2.0 supports HYPERBUS™ and Octal xSPI interfaces tha
Infineon Technologies PSoC® 61 - Arm® Cortex®-M4
The PSoC 61 CY8C61x4 programmable line of microcontrollers, based on the PSoC 6 MCU platform, is a high-performance microcontroller based on Arm Cortex-M4 CPU, with low-power flash technology, CapSense® capacitive sensing, high-performance and low po
Infineon Technologies MOTIX™ 6EDL7141
The MOTIX™ 6EDL7141 is Infineon’s latest 3-phase motor control gate driver IC that enables the development of high-performance battery-operated products using BLDC or PMSM motors. Ideal applications include cordless power tools, gardening products, a
Infineon Technologies IMI111T - iMOTION™
iMOTION™ IPM integrating motor controller, three phase gate driver and 600V/2A and 600V/4A IGBTs in DSO-22 package. The IMI111T device does not require a heatsink and addresses motor drives with a fan application typical output power of 50 W / 70 W
Infineon Technologies 6ED2742S01Q
The MOTIX™ 6ED2742S01Q is a 160 V SOI based gate driver designed for three phase BLDC motor drive applications. Integrated bootstrap diodes are used to supply the three external high sides charging bootstrap capacitors and supports 100% duty cycle op
SG Micro SGM835
The SGM835 has a wide input common-mode voltage range from -0.3V to 72V, and is available with gains of 12.5V/V, 20V/V and 50V/V. The bandwidth of small-signal can reach up to 160kHz. The SGM835 is available in a Green MSOP-8 package. It is specifie
Ezurio (Laird) BT610 I/O sensor
Laird Connectivity’s Sentrius™ BT610 I/O Sensor with Bluetooth 5 turns your wired sensors into IP67-rated battery-operated wireless nodes, providing robust and secure messaging.  Leveraging our BL654 module, it provides full Bluetooth 5 capabilities,
Power Integrations InnoSwitch™3-TN
The new InnoSwitch™3-TN family slashes Energy Waste in Appliance Power Supplies by 75%. It dramatically increases the efficiency of auxiliary power supplies used in appliances, consumer products and industrial applications. Power Integrations' InnoSw
Toshiba Electronics Europe TLX9188
The TLX9188 - a high voltage transistor output automotive photocoupler can be operated with a collector-emitter voltage (VCEO) of 200V (min.) - the highest ever produced by Toshiba in an automotive photocoupler and 2.5 times higher than the current d
Tria MSC CX-MB-IP1
The MSC CX-MB-IP1 is an ideal base board platform to integrate any COM Express compliant module in basic or compact format supporting Type 2 of the specification. Our industrial platform MSC CX-MB-IP1 offers a large variety of interfaces commonly us
Tria MSC C6C-EL
The Tria (formerly MSC) C6C-EL module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”). Built on 10nm process technology the SoC integrates the next generation Intel Atom processor core architecture and g
Tria MSC C7B-DVL
The Tria (formerly MSC) C7B-DVL is equipped with Intel® C3000 series processors, offering broadest scalability from four to sixteen processor cores as well as low-cost entry-level models. The modules have up to five Ethernet interfaces, four of which
Tria MSC C6-MB-EVA
COM Express™, an open specification of the PICMG (PCI Industrial Computer Manufacturer Group), is a module concept to bring PCI Express and other high speed serial technologies like SATA, USB and digital display interfaces on a COM (Computer On Modul
Tria MSC C6B-CFLR
The Tria (formerly MSC) C6B-CFLR module is based on the 9th Generation Intel® Core™ Processor family. The Intel two-chip solution allows highest performance in graphics and computing on a COM Express module in basic form factor. The new MSC C6B-CFLR
Tria MSC HCC-CFLS
The Tria (formerly MSC) HCC-CFLS module is the first member of the new COM-HPC product family. It enables a PICMG COM-HPC Client interface and features size C module format. The Client interface offers a wide range of I/O, including multiple graphics
Tria MSC Q7-AL
The new Tria (formerly MSC) Q7-AL module features Intel’s next-generation low-power System-on-Chip (SOC) for the Internet of Things. The Intel Atom Processor E3900 series integrates processor core, graphics, memory, and I/O interfaces into one soluti
Tria MSC C6B-CFLH
The Tria (formerly MSC) C6B-CFLH module is based on the 8th Generation Intel® Core™ Processor family. The Intel two-chip solution allows highest performance in graphics and computing on a COM Express module in basic form factor. The new MSC C6B-CFLH
Tria MSC SM2S-ZUSP
The Tria (formerly MSC) SM2S-ZUSP module is based on Xilinx Zynq UltraScale+ MPSoC and supports ZU2, ZU3, ZU4 or ZU5 FPGA complexity. Zynq UltraScale+ MPSoC devices provide 64-bit processor scalability while combining real-time control with soft and
Tria MSC C6C-RYZ
The Tria (formerly MSC) C6C-RYZ module is the embedded platform for the AMD Ryzen™ Embedded V1000 and R1000 processor family. This versatile system-on-chip (SoC) technology combines processing, graphics and I/O functionality on a single die, allowing
Tria MSC NANORISC-MB2
nanoRISC® is a module concept combining the latest low power RISC controllers and embedded interfaces on a small form factor COM (Computer On Module). Ideally suited for embedded applications, a variety of easy-to-use interfaces are available. The na
Tria MSC C10M-AL
The Tria (formerly MSC) C10M-AL module is based on Intel’s multi-core system-on-chip (SOC) Atom generation (codenamed “Apollo Lake”). It integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one solution. Manufact
Tria MSC C6C-AL
The Tria (formerly MSC) C6C-AL module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation (codenamed “Apollo Lake”) that integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one solution. Based on
Tria SM2S-AL
The new Tria (formerly MSC) SM2S-AL module features Intel’s next-generation low-power System-on-Chip (SOC) for the Internet of Things. The Intel Atom Processor E3900 series integrates processor core, graphics, memory, and I/O interfaces into one solu
Tria MSC Q7-EL
The new Tria (formerly MSC) Q7-EL module features Intel’s next-generation low-power, multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”). Built on 10nm process technology the SoC integrates the next generation Intel Atom proces
Results Per Page: